TE Connectivity AVP16 Series Switch, Momentary, Screw, 16 mm Cutout, SPST, IP68, 24 V 24 V
- RS Stock No.:
- 795-831
- Mfr. Part No.:
- 2342838-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
$480.75
(exc. GST)
$528.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $480.75 | $120.188 |
*price indicative
- RS Stock No.:
- 795-831
- Mfr. Part No.:
- 2342838-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | AVP16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Long Lead | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | NO | |
| Height | 15.5mm | |
| Switch Contact Current | 1A | |
| Width | 16mm | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Switch | ||
Illuminated No | ||
Series AVP16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Long Lead | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration NO | ||
Height 15.5mm | ||
Switch Contact Current 1A | ||
Width 16mm | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal illuminated switch offers reliable performance with a high-strength design suited for industrial and commercial applications. It features a high-flat button type, ensuring ease of use and durability in demanding environments.
High-strength construction ensures durability and resistance to vandalism
Illuminated design enhances visibility in low-light conditions
IP68 rating provides excellent protection against dust and water ingress
Momentary actuation with a contact rating of 5-24VDC / 1A
Related links
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPST 24 V
