TE Connectivity Alcoswitch Series Illuminated Pushbutton, (On)-Off, Panel Mount, 22.2 mm Cutout, SPST, IP68, 24 V
- RS Stock No.:
- 686-130
- Mfr. Part No.:
- AVC22MAIOFE1DT5A04
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
$530.36
(exc. GST)
$583.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $530.36 | $132.59 |
*price indicative
- RS Stock No.:
- 686-130
- Mfr. Part No.:
- AVC22MAIOFE1DT5A04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | Alcoswitch | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP68 | |
| Contact DC Voltage | 24V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-Off | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series Alcoswitch | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP68 | ||
Contact DC Voltage 24V | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVC Series Anti-Vandal Illuminated Capacitive Pushbutton Switches are IP68 rated, ensuring excellent protection against dust and water ingress. Featuring 500mm long leads, they offer easy installation and reliable operation in harsh environments. Ideal for use in bath accessories, automotive electronics, strict access control systems, shipping equipment, medical equipment, and horticulture, the AVC series delivers durable, tamper-resistant performance with illuminated capacitive touch functionality.
Zero actuation force
Flat button type
Momentary and locking actuation options
Independent LED control
Operating life up to 50 million cycles
Related links
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Green
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, Yellow
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel 1 NO/1 NC, White
