TE Connectivity AVP Series Series Piezo Switch, Momentary, Panel Mount, 16 mm Cutout, SPST, IP68, 24 V 24 V

Subtotal (1 pack of 4 units)*

$443.88

(exc. GST)

$488.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$443.88$110.97

*price indicative

RS Stock No.:
686-112
Mfr. Part No.:
AVP16MS16H000T5B04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Piezo Switch

Illuminated

No

Panel Cutout Size

16 mm

Series

AVP Series

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Wire Lead

IP Rating

IP68

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact AC Voltage

24V

Contact DC Voltage

24V

Maximum Operating Temperature

65°C

Switch Configuration

1 NO

Switch Contact Current

1A

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity AVP Series Anti-Vandal Piezo Switches are IP68 rated for superior protection against dust and water ingress. The AVP series designed with 500mm long leads, ensuring more convenient installation. Suitable for use in industrial control products, communication equipment, and medical equipment, these switches provide robust, reliable performance in harsh environments.

High strength

Corrosion resistance

Easy heat dissipation

Momentary actuation

Lightweight

Operating life up to 50 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy