TE Connectivity AVC16 Series Illuminated Switch, On-Off, Screw, 16 mm Cutout, SPST, RGB LED, IP68, 24 V

Subtotal (1 bag of 4 units)*

$543.96

(exc. GST)

$598.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$543.96$135.99

*price indicative

RS Stock No.:
795-811
Mfr. Part No.:
2342832-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Product Type

Switch

Switch Operation

On-Off

Illuminated

Yes

Series

AVC16

Panel Cutout Size

16 mm

Mount Type

Screw

Contact Configuration

SPST

Terminal Type

Long Lead

LED Colour

RGB

IP Rating

IP68

Contact DC Voltage

24V

Minimum Operating Temperature

-20°C

Actuator Style

Round

Switch Configuration

NO

Maximum Operating Temperature

65°C

Width

16mm

Height

15mm

Switch Contact Current

1A

Standards/Approvals

RoHS

Length

500mm

Legend

Standby

COO (Country of Origin):
TW
The TE Connectivity illuminated capacitive switch provides a reliable Interface for various applications. Its robust design ensures optimal performance, making it suitable for environments that require anti-vandal protection and illumination.

IP68 rated for superior protection against dust and water ingress

Operating life of up to 50 million cycles for enhanced durability

Available in multiple bushing sizes: 16mm, 19mm, and 22mm

Features illumination with RGB options, offering versatile Visual feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy