TE Connectivity AVC16 Series Illuminated Switch, On-Off, Screw, 16 mm Cutout, SPST, Red LED, IP68, 24 V
- RS Stock No.:
- 795-814
- Mfr. Part No.:
- 2342833-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
$551.82
(exc. GST)
$607.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $551.82 | $137.955 |
*price indicative
- RS Stock No.:
- 795-814
- Mfr. Part No.:
- 2342833-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | AVC16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Long Lead | |
| LED Colour | Red | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | NO | |
| Width | 16mm | |
| Switch Contact Current | 1A | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 500mm | |
| Legend | Standby | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series AVC16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Long Lead | ||
LED Colour Red | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration NO | ||
Width 16mm | ||
Switch Contact Current 1A | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Length 500mm | ||
Legend Standby | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch designed for enhanced durability and Visual feedback. This versatile product is perfect for applications across various sectors, including automotive and access control systems.
IP68 rated for superior protection against environmental hazards
Available in a range of sizes: 16mm, 19mm, and 22mm bushings
Features a contact rating of 5-24VDC at 1A
Optimised for simple installation with 500mm long leads
Operating life rated at up to 50 million cycles
Related links
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
