C & K Lever Snap Action Micro Switch, Solder Lug Terminal, 5A, 250 V, 30 V, SPDT
- RS Stock No.:
- 679-850
- Mfr. Part No.:
- MS118405H
- Brand:
- C & K
Subtotal (1 pack of 100 units)*
$624.58
(exc. GST)
$687.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $624.58 | $6.246 |
*price indicative
- RS Stock No.:
- 679-850
- Mfr. Part No.:
- MS118405H
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder Lug | |
| Switch Contact Current | 5A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| Operating Force | 25g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Microswitch Type | Snap Action | |
| Standards/Approvals | UL | |
| Width | 10.6mm | |
| Mechanical Life | 1000000Cycles | |
| Depth | 6.4mm | |
| Length | 19.8mm | |
| Series | MS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder Lug | ||
Switch Contact Current 5A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
Operating Force 25g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Microswitch Type Snap Action | ||
Standards/Approvals UL | ||
Width 10.6mm | ||
Mechanical Life 1000000Cycles | ||
Depth 6.4mm | ||
Length 19.8mm | ||
Series MS | ||
- COO (Country of Origin):
- CN
The C & K snap action switch is a Single Pole Double Throw (SPDT) switch with a 25gf operating force, capable of handling 0.1A at 30VDC. It provides reliable and precise switching in low-power applications, offering fast response and durability.
RoHS compliant
Related links
- ITW Switches Lever Snap Action Micro Switch 5A 28 V, SPDT
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- C & K Lever Snap Action Micro Switch 100 mA SPCO
- C & K Lever Snap Action Micro Switch 100 mA 60 V dc, SPCO
