ITW Switches Button Snap Action Micro Switch, Solder Terminal, 10A, 250 V, 28 V, SPDT-DB
- RS Stock No.:
- 783-416
- Mfr. Part No.:
- 16-4042
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$23.17
(exc. GST)
$25.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.17 |
*price indicative
- RS Stock No.:
- 783-416
- Mfr. Part No.:
- 16-4042
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Solder | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Thermoplastic | |
| Operating Force | 1.4N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 135°C | |
| Contact DC Voltage | 28V | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V | |
| Standards/Approvals | UL/CSA | |
| Mechanical Life | 1000000Cycles | |
| Depth | 11.18mm | |
| Length | 19.8mm | |
| Width | 17.9mm | |
| Series | 16 Series | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Button | ||
Terminal Type Solder | ||
Switch Contact Current 10A | ||
Contact Configuration SPDT-DB | ||
Housing Material Thermoplastic | ||
Operating Force 1.4N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 135°C | ||
Contact DC Voltage 28V | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V | ||
Standards/Approvals UL/CSA | ||
Mechanical Life 1000000Cycles | ||
Depth 11.18mm | ||
Length 19.8mm | ||
Width 17.9mm | ||
Series 16 Series | ||
- COO (Country of Origin):
- MX
The ITW Switches Snap Action switch utilizes the Butterfly action for high integrity switching in a Compact size. This switch has a wide range of options, including contact material, different terminals and a choice of housing materials. Using the Form Z switch circuitry, this switch can be used to control two circuits. Various actuators are available for these switches.
Gold or silver contacts
Meets MIL-PRF-8805/7
UL recognized and CSA certified 10.1 amps at the rate 125/250 VAC
Variety of Terminal configurations and styles
Related links
- ITW Switches Button Snap Action Micro Switch 10A 28 V, SPDT-DB
- ITW Switches Button Snap Action Micro Switch 10A 28 V, SPDT-DB
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V, SPDT
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
