Schneider Electric XB4 Series Pushbutton, Push-On, Socket, 22.5 mm Cutout, 1 NC, IP66, IP67, IP69
- RS Stock No.:
- 759-698
- Mfr. Part No.:
- XB4BA425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33.44
(exc. GST)
$36.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.44 |
*price indicative
- RS Stock No.:
- 759-698
- Mfr. Part No.:
- XB4BA425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Switch Operation | Push-On | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | XB4 | |
| Mount Type | Socket | |
| Contact Configuration | 1 NC | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Length | 43.2mm | |
| Standards/Approvals | UL | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Switch Operation Push-On | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series XB4 | ||
Mount Type Socket | ||
Contact Configuration 1 NC | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Length 43.2mm | ||
Standards/Approvals UL | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Height 47mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button is crafted for effective control within various applications, featuring a robust metal design. Its tactile functionality suits environments demanding reliable performance and high durability.
Constructed from chrome-plated metal for enhanced durability
Offers a mounting diameter of 22.5 mm for versatile installation
Designed for a mechanical lifespan of 10 million cycles
Provides a standard contact functionality with push-in terminals
Operates reliably across an impressive temperature range of -40 to 70 °C
Related links
- Schneider Electric XB4 Series Illuminated Pushbutton Socket 1 NO/1 NC IP67, IP69
- Schneider Electric XB4 Series Pushbutton Socket 1 NO IP67, IP69
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO/1 NC IP67
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO IP67
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
