Schneider Electric Harmony XB4 Series Pushbutton, Panel Mount, 22.5 mm Cutout White, 1 NO, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 759-227
- Mfr. Part No.:
- XB4BA115
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.82
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.82 |
*price indicative
- RS Stock No.:
- 759-227
- Mfr. Part No.:
- XB4BA115
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | White | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Push Button Shape | Round | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Metal | |
| Standards/Approvals | UL 60947-5-5 | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour White | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Push Button Shape Round | ||
Terminal Type Push-in Terminal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Metal | ||
Standards/Approvals UL 60947-5-5 | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button is a robust, metal device is designed for efficient control with spring return functionality, Ideal for various operational environments. Its Compact design makes it easy to integrate into a range of applications.
Constructed from chromium plated metal for enhanced durability
Offers a quick push-in Terminal connection for streamlined installation
Rated for a wide operational temperature range of -40 to 70 °C
Related links
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Green IP66 IP69, IP69K
