Schneider Electric Harmony XB5 Series Pushbutton, Panel Mount, 22.5 mm Cutout Black, 1 NO, IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

$24.38

(exc. GST)

$26.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 41 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.38

*price indicative

RS Stock No.:
759-590
Mfr. Part No.:
XB5AA215
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Illuminated

No

Cutout Diameter

22.5mm

Series

Harmony XB5

Mount Type

Panel Mount

Push Button Actuation

Spring Return

Push Button Colour

Black

Contact Configuration

1 NO

Push Button Style

Flush

Terminal Type

Push-in Terminal

Push Button Shape

Round

IP Rating

IP66, IP67, IP69, IP69K

Minimum Operating Temperature

-40°C

Push Button Diameter

22mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

UL 60947-5-5

Body Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric push button is designed for seamless operation in various applications. Featuring a Compact design, it ensures efficient control with a spring return mechanism tailored for reliable performance.

Constructed from Durable plastic for enhanced longevity

Offers quick push-in Terminal connections for easy installation

Features a Compact size with a mounting diameter of 22.5 mm

IP66 and IP69K rated to withstand harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy