Schneider Electric Harmony XB5 Series Pushbutton, Panel Mount, 22.5 mm Cutout Blue, 1 NO, IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

$24.55

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.55

*price indicative

RS Stock No.:
759-233
Mfr. Part No.:
XB5AA615
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Illuminated

No

Cutout Diameter

22.5mm

Series

Harmony XB5

Push Button Actuation

Spring Return

Mount Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

1 NO

Push Button Style

Flush

Terminal Type

Push-in Terminal

Push Button Shape

Round

IP Rating

IP66, IP67, IP69, IP69K

Minimum Operating Temperature

-40°C

Push Button Diameter

22mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

UL 60947-5-5

Body Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric robust push-button is designed for versatility in various operational settings, ensuring reliable performance with a spring return mechanism and Compact design for easy integration into control systems.

Made of Durable plastic, ensuring long-lasting performance

Rated for high-pressure situations up to 7 MPa, suitable for harsh environments

Offers a mechanical durability of 10 million cycles, supporting extensive use

IP66 and IP67 rated, providing excellent resistance to dust and water

Ambient temperature range of -40 to 70 °C, Ideal for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy