Schneider Electric Harmony 9001K Series Illuminated Pushbutton, Spring Return, Panel Mount, 1 CO, Green LED

Subtotal (1 unit)*

$269.27

(exc. GST)

$296.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.27

*price indicative

RS Stock No.:
758-618
Mfr. Part No.:
9001K3L35GH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pushbutton

Switch Operation

Spring Return

Actuator Colour

Green

Illuminated

Yes

Series

Harmony 9001K

Mount Type

Panel Mount

Contact Configuration

1 CO

LED Colour

Green

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

10A

Standards/Approvals

UL 508

Width

54mm

Length

106mm

Height

42mm

Legend

Unmarked

COO (Country of Origin):
FR
The Schneider Electric illuminated push-button is designed for versatile operation, featuring a spring return mechanism and a striking green flush operator profile. Its robust design includes a metal guard, ensuring durability in diverse environments.

Operates flawlessly with a supply voltage of 24 to 28 V AC/DC

Built for longevity with a mechanical durability of up to 5 million cycles

Offers a light Block supply for enhanced visibility and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy