Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-877
- Mfr. Part No.:
- 3-145-632
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$394.05
(exc. GST)
$433.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $394.05 | $197.025 |
*price indicative
- RS Stock No.:
- 725-877
- Mfr. Part No.:
- 3-145-632
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 5A | ||
The Schurter MSM Metal Line Switch is engineered for robust performance in demanding industrial environments, offering a momentary action switch with exceptional tactile feedback. Designed to handle a switching voltage of up to 250 VAC, this versatile Push-Button Switch features various illumination options, including non-illuminated, area, and ring illumination, making it Ideal for diverse applications. With a housing constructed from high-quality stainless steel and a choice between ceramic or metal actuators, the MSM ensures durability and reliability. It is equipped with quick connect terminals for fast installation, ensuring a seamless integration into your projects and enhancing operational efficiency.
Durable stainless steel housing for enhanced longevity
Momentary action design suitable for various industrial uses
Available in multiple illumination options to fit diverse aesthetic and functional needs
Quick connect terminals facilitate Rapid and secure installation
Mechanical switch with robust stroke for reliable performance
Designed to withstand harsh environments with IP66 and IP67 protection ratings
High-quality materials ensure minimal maintenance and long product life
Compatible with numerous design options, including colour marking and customisation
Exceptional tactile feedback provides confirmation of actuation
CE and UKCA compliant for assurance of meeting regulatory standards
- RS Stock No. 0725876
- Mfr. Part No. 3-145-630
1 Bag of 2
$394.05
- RS Stock No. 0725893
- Mfr. Part No. 3-145-648
1 Bag of 2
$394.05
- RS Stock No. 0725880
- Mfr. Part No. 3-145-636
1 Bag of 2
$105.13
- RS Stock No. 0725897
- Mfr. Part No. 3-145-651
1 Bag of 2
$95.91
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V










