Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-801
- Mfr. Part No.:
- 3-145-375
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$306.20
(exc. GST)
$336.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $306.20 | $153.10 |
*price indicative
- RS Stock No.:
- 725-801
- Mfr. Part No.:
- 3-145-375
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches is engineered for precision and reliability in diverse industrial applications. With a robust stainless steel housing, this switch is designed to endure harsh environments while providing exceptional tactile feedback. The momentary action switch operates with a voltage range of 30 VDC to 250 VAC, ensuring versatility across different electrical systems. Available with numerous illumination options, including ring and area illumination, it caters to varied user preferences while maintaining a sleek aesthetic. This functionality, combined with a long lifespan of 1.5 million actuations, guarantees that the is a worthwhile investment for any control panel or machinery operation.
Stainless steel housing offers durability and resistance to wear
Momentary action mechanism designed for precise control
Operating voltage range of 30 VDC to 250 VAC for flexibility
Quick connect terminals facilitate easy installation and maintenance
Multiple illumination options enhance usability in low-light conditions
Exceptional tactile feedback provides clear operational confirmation
Long lifespan of 1.5 million actuations minimizes replacement frequency
IP66 and IP67 ratings ensure protection against dust and water ingress
Variety of design options available to suit different aesthetic preferences
- RS Stock No. 0725802
- Mfr. Part No. 3-145-376
1 Bag of 2
$357.65
- RS Stock No. 0879608P
- Mfr. Part No. 3-145-385
Each (Supplied in a Pack)
$76.05
- RS Stock No. 0725803
- Mfr. Part No. 3-145-377
1 Bag of 2
$306.20
- RS Stock No. 0725804
- Mfr. Part No. 3-145-378
1 Bag of 2
$357.65
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V











