Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-792
- Mfr. Part No.:
- 3-145-368
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$55.06
(exc. GST)
$60.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $55.06 | $27.53 |
*price indicative
- RS Stock No.:
- 725-792
- Mfr. Part No.:
- 3-145-368
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Push Button designed for applications requiring both durability and aesthetic appeal. With a focus on industrial environments, this switch is crafted from high-quality materials such as stainless steel and anodised aluminium, ensuring longevity and resistance to harsh conditions. It offers momentary action functionality, allowing for precise control during operation. Additionally, it features various illumination options, including ring and area illumination, making it suitable for diverse applications where user visibility is critical. Quick connect terminals facilitate ease of installation, making this switch a reliable choice for a multitude of control scenarios.
Constructed from premium stainless steel and anodised aluminium for exceptional durability
Offers momentary action functionality for precise operational control
Available in illuminated and non illuminated variants to suit various visibility needs
Designed with IP66 and IP67 protection ratings ensuring resistance to dust and water ingress
Features anti rotation protection for easy and secure mounting
Supports a wide range of switching voltages from 30 VDC to 250 VAC for versatile applications
Equipped with quick connect terminals to Streamline installation and maintenance
Long operating life of up to 1.5 million actuations enhances reliability in demanding environments
Options for colour ring illumination and design variety cater to specific user preferences
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
