Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-786
- Mfr. Part No.:
- 3-145-279
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$209.82
(exc. GST)
$230.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $209.82 | $104.91 |
*price indicative
- RS Stock No.:
- 725-786
- Mfr. Part No.:
- 3-145-279
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CH
The Schurter Push Button is specifically designed for both aesthetic and functional superiority in industrial applications. This switch integrates a momentary action mechanism with robust durability, featuring an IP67 rating for outstanding moisture and dust resistance. Distinguished by its ring illumination in RGB, it allows for flexible Visual feedback across various environments. Crafted from high-quality materials, it not only delivers reliable performance but also enhances the tactile experience, making it an Ideal choice for demanding applications where precision and longevity are critical.
Designed for industrial environments with a Durable stainless steel housing
Momentary action switch with a mechanical stroke for enhanced usability
IP67 rating ensures complete protection against dust and water ingress
Available with RGB ring illumination for customisable Visual indication
Torsion protection feature simplifies the positioning during installation
Compatible with quick connect terminals for efficient installation
Long operational lifetime of up to 1.5 million actuations
Robust mechanical and electrical specifications catering to various use cases
Offers versatility with various illumination options including non illuminated variants
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
