Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-783
- Mfr. Part No.:
- 3-145-276
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$181.96
(exc. GST)
$200.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $181.96 | $90.98 |
*price indicative
- RS Stock No.:
- 725-783
- Mfr. Part No.:
- 3-145-276
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
The Schurter Push Button designed for high-performance operation in demanding environments. This versatile momentary action switch allows for switching voltages up to 250 VAC and features various illumination options, including area and point illumination. Crafted from premium materials such as stainless steel and black anodised aluminium, it ensures durability and aesthetic appeal. Its quick-connect terminals facilitate Rapid installation, making it suitable for various applications including industrial equipment and control panels. With a mechanical life of over 1.5 million actuations, this product delivers reliable performance without compromise, Ideal for users seeking robust and stylish components in their systems.
Constructed with a stainless steel housing for superior durability
Offers switching voltages ranging from 30 VDC to 250 VAC
Available in multiple illumination styles including area and ring illumination
Compact design with quick connect terminals for effortless installation
Mechanical switch featuring a convenient stroke for momentary action
Exceptional tactile feedback enhances user experience
Provides various colour marking options for customisation
Designed to withstand harsh conditions with an IP67 rating for water and dust resistance
Compatible with a range of illumination types to suit diverse applications
Backed by extensive approvals for use in industrial and automotive sectors
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
