Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-781
- Mfr. Part No.:
- 3-145-274
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$188.50
(exc. GST)
$207.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $188.50 | $94.25 |
*price indicative
- RS Stock No.:
- 725-781
- Mfr. Part No.:
- 3-145-274
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Switch Contact Current 10A | ||
Standards/Approvals UKCA | ||
The Schurter Push Button designed for versatility, bringing a modern aesthetic combined with robust functionality. This switch accommodates a switching voltage of up to 250 VAC and features momentary action capabilities. Its housing is constructed from Durable stainless steel, ensuring longevity and performance in demanding environments. With options for illumination and a variety of colour markers, it is tailored to meet diverse application needs. Its quick-connect terminals facilitate instantaneous connections, enhancing efficiency in installation. It also meets high standards of protection with IP67 certification, making it a reliable choice for industrial use.
Constructed from high quality stainless steel for exceptional durability
Momentary action design enhances user experience with tactile feedback
IP67 rated ensuring protection against dust and temporary immersion in water
Equipped with quick connect terminals for easy installation
Wide voltage range support accommodating 30 VDC to 250 VAC
Features torsion protection for secure positioning during installation
Offers a long operational lifespan of approximately 1.5 million actuations
Customisable with various design options including colour and markings
Reliable for industrial applications with compliance to international standards
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
