Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-696
- Mfr. Part No.:
- 3-148-426
- Brand:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
$59.35
(exc. GST)
$65.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.35 |
*price indicative
- RS Stock No.:
- 725-696
- Mfr. Part No.:
- 3-148-426
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a State-Of-The-Art Illuminated Push-Button Switch designed for versatility in industrial applications. Specially engineered to meet high-performance demands, it features an IP67 rating for superior protection against dust and water ingress, making it Ideal for challenging environments. The robust construction includes a premium stainless-steel housing which not only lends durability but also enhances aesthetic appeal. With innovative RGB illumination options available, the MSM ensures optimal visibility while providing attractive feedback for users. Its quick-connect terminals facilitate fast and secure installations, ensuring effortless integration into various systems. This switch combines functionality with elegant design, making it a perfect choice for both industrial and commercial uses.
The Schurter MSM is a State-Of-The-Art Illuminated Push-Button Switch designed for versatility in industrial applications. Specially engineered to meet high-performance demands, it features an IP67 rating for superior protection against dust and water ingress, making it Ideal for challenging environments. The robust construction includes a premium stainless-steel housing which not only lends durability but also enhances aesthetic appeal. With innovative RGB illumination options available, the MSM ensures optimal visibility while providing attractive feedback for users. Its quick-connect terminals facilitate fast and secure installations, ensuring effortless integration into various systems. This switch combines functionality with elegant design, making it a perfect choice for both industrial and commercial uses.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
