C & K KLS0 Series Illuminated Push Button Switch, Momentary, PCB, DPDT, Blue, Green, Red, RGB, Yellow LED, 28 V
- RS Stock No.:
- 686-492
- Mfr. Part No.:
- KLS22C036EG
- Brand:
- C & K
Subtotal (1 tray of 10 units)*
$444.68
(exc. GST)
$489.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $444.68 | $44.468 |
*price indicative
- RS Stock No.:
- 686-492
- Mfr. Part No.:
- KLS22C036EG
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Transparent | |
| Illuminated | Yes | |
| Series | KLS0 | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| LED Colour | Blue, Green, Red, RGB, Yellow | |
| Terminal Type | PCB Terminal | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V | |
| Actuator Style | Square | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT, SPDT | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Transparent | ||
Illuminated Yes | ||
Series KLS0 | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
LED Colour Blue, Green, Red, RGB, Yellow | ||
Terminal Type PCB Terminal | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V | ||
Actuator Style Square | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT, SPDT | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated DPDT Pushbutton is engineered for versatility and reliability in various applications. This switch is Ideal for audio/video systems, vending machines, and kiosks. With its tactile feedback it enhances user interaction while maintaining robust performance across environments. Designed with a Durable PA66 casing and transparent cap, it provides both functional and aesthetic value. Featuring a contact rating suitable for a range of devices, this pushbutton switch meets diverse operational demands, making it an excellent choice for custom applications.
Offers lock functions for flexibility
Square concave cap style
Long operating life of 1000000 cycles ensures durability
High dielectric strength of 1000 V AC safeguarding circuits
Epoxy Terminal seal provides exceptional protection against the elements
Related links
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
