C & K D6 Series Key Switch, Momentary, Through Hole, SPST-NO, 32 V

Subtotal (1 pack of 200 units)*

$628.39

(exc. GST)

$691.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$628.39$3.142

*price indicative

RS Stock No.:
680-775
Mfr. Part No.:
D6C50F2LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Key Switch

Switch Operation

Momentary

Actuator Colour

Green

Illuminated

No

Series

D6

Mount Type

Through Hole

Contact Configuration

SPST-NO

Terminal Type

PC Pin

Minimum Operating Temperature

-20°C

Contact DC Voltage

32V

Actuator Style

Square

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

11.4mm

Height

14.8mm

Switch Contact Current

100mA

Length

12mm

COO (Country of Origin):
CN
The C & K SPST momentary key switch designed for a wide array of applications ranging from electronic games to household appliances. Engineered to provide positive tactile feedback, this switch offers an exceptional user experience with its high-temperature tolerance. With RoHS compliance, it meets modern environmental standards while ensuring reliability and performance across various devices. Its robust construction and capable electrical specifications make it a trusted choice for engineers and product developers seeking versatility and quality in key switch technology.

Positive tactile feedback enhances user experience

High temperature tolerance ensures durability in various conditions

RoHS compliant supporting environmental sustainability

Soldering compatibility with lead free profiles ensures modern usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy