C & K EP11 Series Pushbutton, Momentary, Through Hole, SPST, IP57, 20 V 20 V

Subtotal (1 tray of 20 units)*

$565.73

(exc. GST)

$622.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$565.73$28.287

*price indicative

RS Stock No.:
680-506
Mfr. Part No.:
EP11SD1AVBE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Pushbutton

Illuminated

No

Series

EP11

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

PC Pin

IP Rating

IP57

Minimum Operating Temperature

-30°C

Contact DC Voltage

20V

Contact AC Voltage

20V

Actuator Style

Push Button

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Width

8.13mm

Length

5.08mm

Height

22.15mm

COO (Country of Origin):
CN
The C & K Pushbutton Switch is engineered to deliver reliability and performance in Compact electronic applications. Designed for environments where moisture and dust are concerns, this pushbutton switch is Ideal for telecommunications equipment, computers, and instrumentation panels. Its robust construction ensures durability, making it suitable for both professional and industrial use, while the momentary action provides quick, responsive feedback for users.

RoHS compliant models ensure environmental safety

Electrical life rated for up to 60000 cycles under full load

Contact resistance assuring dependable performance

Epoxy seal enhances protection against moisture and contaminants

It has a flammability rating of UL 94V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy