EAO Series 09 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, IP67 48 V ac

Subtotal (1 unit)*

$61.58

(exc. GST)

$67.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.58

*price indicative

RS Stock No.:
665-230
Mfr. Part No.:
09-RS.1101.0900.M006
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

Series 09

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

1 NO

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

48V ac

Maximum Operating Temperature

100°C

Standards/Approvals

CE, RoHS, REACH

COO (Country of Origin):
DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough environments, operating at 48 V DC with 0.5 A and a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round in shape and made from durable plastic. The switch is black and marked with an arrow symbol, providing clear directional indication for signalling or control purposes in industrial or outdoor settings where visibility, reliability, and ruggedness are essential.

IP67 protection according to ISO 20653

REACH and RoHS compliant

Vibration resistance

Climate resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy