APEM IZ Series Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Clear LED, IP67, 48 V dc 48 V ac
- RS Stock No.:
- 267-5278
- Mfr. Part No.:
- IZPR3S422
- Brand:
- APEM
Subtotal (1 unit)*
$38.04
(exc. GST)
$41.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.04 |
*price indicative
- RS Stock No.:
- 267-5278
- Mfr. Part No.:
- IZPR3S422
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 15 mm | |
| Series | IZ | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Clear | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Height | 26.2mm | |
| Standards/Approvals | IEC 60529, IEC 512-6, IEC 512-4 | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 15 mm | ||
Series IZ | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Clear | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Height 26.2mm | ||
Standards/Approvals IEC 60529, IEC 512-6, IEC 512-4 | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switches with curved actuator are made up of polyamide or a metal case. This pushbutton switches are available with momentary switch operation and are non illuminated. This switch offers an excellent vibration resistance at 10 to 500 Hz.
Easy installation
Fixed or variable panel thickness
Screw version available up to 4 A
500000 cycles electrical life at full load
Related links
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
