EAO Series 09 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, Red LED, IP67
- RS Stock No.:
- 665-228
- Mfr. Part No.:
- 09-RS.1203.6022.M000
- Brand:
- EAO
Subtotal (1 unit)*
$45.62
(exc. GST)
$50.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.62 |
*price indicative
- RS Stock No.:
- 665-228
- Mfr. Part No.:
- 09-RS.1203.6022.M000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Series 09 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Series 09 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough conditions, operating at 24 V DC with 0.2 A and 24 V DC (LED) +4. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round in shape and made of durable plastic. The switch is blue with a red LED indicator, offering high visibility for reliable operation in outdoor or industrial environments. With no symbol, it ensures a simple and durable solution where performance, clarity, and visibility are paramount.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Illuminated Push Button Switch Panel 1 NO IP67
- EAO Series 09 Series Push Button Switch Panel 1 NO, IP67 48 V ac
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button Panel IP20, 12 V dc
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- Insertion & Extraction Tools
