EAO Series 09 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, Red LED, IP67
- RS Stock No.:
- 665-224
- Mfr. Part No.:
- 09-RS.1203.0022.M000
- Brand:
- EAO
Subtotal (1 unit)*
$65.80
(exc. GST)
$72.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.80 |
*price indicative
- RS Stock No.:
- 665-224
- Mfr. Part No.:
- 09-RS.1203.0022.M000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 09 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 09 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- CH
The EAO Rugged Outdoor Switch is a momentary switch designed for harsh environments, operating at 24 V DC with 0.2 A and 24 V DC (LED) +4. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round in shape and made of durable plastic. The switch is black with a red LED indicator, offering high visibility, and is symbol free, making it perfect for simple, reliable operations in outdoor or industrial applications where clarity and ruggedness are essential.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Illuminated Push Button Switch Panel 1 NO IP67
- EAO Series 09 Series Push Button Switch Panel 1 NO, IP67 48 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 56 Series Illuminated Push Button Switch Panel SPST Red LED IP67, 24 V dc
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 56 Series Illuminated Push Button Switch Panel IP65, IP67
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
