Schneider Electric Harmony 9001SK Series Push Button Switch, Spring Return, Snap-in, 30 mm Cutout, SPST, Red LED, IP66
- RS Stock No.:
- 654-788
- Mfr. Part No.:
- 9001SKR5RH6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$100.44
(exc. GST)
$110.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.44 |
*price indicative
- RS Stock No.:
- 654-788
- Mfr. Part No.:
- 9001SKR5RH6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Snap-in | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Snap-in | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony 9001SK modular red push button has 2 positions, operates with spring return mechanism. It has a double insulated plastic bezel, has a round shape and 57mm mushroom head and 1 x NC contact. This 57mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Shape of signaling unit head is round
Contacts type and composition is 1 NC
Positive opening is with conforming to IEC 60947-5-2
Mechanical durability is 5000000 cycles
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 NC IP65
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 2 NC IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel 1 NC IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
