Schneider Electric Harmony 9001SK Series Push Button Switch, Spring Return, Screw, 30 mm Cutout, DPST, Black LED, IP66
- RS Stock No.:
- 654-784
- Mfr. Part No.:
- 9001KR8BH25
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$239.73
(exc. GST)
$263.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.73 |
*price indicative
- RS Stock No.:
- 654-784
- Mfr. Part No.:
- 9001KR8BH25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001SK | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| LED Colour | Black | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EN/IEC 60947-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001SK | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
LED Colour Black | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EN/IEC 60947-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Harmony 9001K modular black push button has 3-postions, operates with spring return mechanism. It has a chromium-plated metal bezel, a round shape and is supplied with contact block, 40mm mushroom head. This 40mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape.
Shape of signaling unit head is round
Head material plastic
Operator additional information is screw-on plastic
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Snap-in 1 NC IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
