Schneider Electric 9001SK Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, IP66 600 V ac

Subtotal (1 unit)*

$283.65

(exc. GST)

$312.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.65

*price indicative

RS Stock No.:
654-090
Mfr. Part No.:
9001SK2L35GH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Series

9001SK

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact AC Voltage

600V ac

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4

COO (Country of Origin):
FR
The Schneider Electric Push button is designed for seamless user interaction in various applications, operating effectively at 24V AC/DC. With a robust construction, it features a 30mm mounting diameter and is manufactured with a durable plastic bezel. The push-button incorporates a spring-return operator profile, ensuring reliable performance in any position. Its octagonal signaling unit head combined with a green projecting profile makes it not only functional but also visually appealing, adding an element of clarity and style to control panels. Ideal for various industrial settings, it guarantees longevity with a mechanical durability of up to 5 million cycles, making it a dependable choice for your operational needs.

Designed for direct supply of 24V AC/DC for practical implementation

High-quality plastic bezel offers durability and resistance to environmental wear

30mm mounting diameter fits standard installation configurations

Spring-return operator design provides consistent reset functionality

The octagonal head shape enhances the tactile experience for users

Green projecting profile increases visibility in dark or complex environments

Mechanical durability rated for up to 5 million cycles ensures long-lasting use

IP66 rated for dust and water resistance, suitable for demanding environments

Meets multiple standards, including EN/IEC 60947-1 and UL 508 for safety compliance

Packaged efficiently, with a weight of just 226.796 grams for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy