Schneider Electric Harmony XB6E Series Illuminated Illuminated Push Button, Latching, Flush Mount, 16 mm Cutout, 2 CO,

Subtotal (1 pack of 5 units)*

$100.43

(exc. GST)

$110.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$100.43$20.086

*price indicative

RS Stock No.:
599-642
Mfr. Part No.:
XB6ECF1B2P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Latching

Product Type

Illuminated Push Button

Actuator Colour

White

Illuminated

Yes

Panel Cutout Size

16 mm

Series

Harmony XB6E

Mount Type

Flush Mount

Contact Configuration

2 CO

LED Colour

White

IP Rating

IP65

Contact AC Voltage

24V ac

Minimum Operating Temperature

-10°C

Contact DC Voltage

24V dc

Actuator Style

Flush

Switch Configuration

2 CO

Maximum Operating Temperature

55°C

Height

18mm

Standards/Approvals

CSA C22.2 No. 14, IEC 60947-5-1, cURus, JIS C 852, IEC 60947-1, CCC, CE, JIS C 4520, UL 508

Width

18mm

Switch Contact Current

3A

Length

40mm

COO (Country of Origin):
CN
The Schneider Electric Push-button is a square, illuminated, monolithic device with white flush latching. Designed for versatile applications, it operates at 24 VDC and features snap-action contacts for reliable performance.

IP65 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy