Schneider Electric XB6E Series Illuminated Push Button Complete Unit, 16 mm Cutout Blue, SPST, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
211-8475
Mfr. Part No.:
XB6EAW6B1P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

XB6E

Cutout Diameter

16mm

Push Button Actuation

Spring Return

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Solder

Push Button Shape

Round

IP Rating

IP65

Illumination Voltage

24V

Minimum Operating Temperature

-10°C

Push Button Diameter

16mm

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 No 14, JIS C 852, UL 508, IEC 60947-1, IEC 60947-5-1, JIS C 4520

Body Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electrics round blue illuminated pushbutton with diameter of 16.

Protection Against Accidental Contact

Plastic Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy