Schneider Electric Harmony Series Red Pull to Release Push Button Head, 16 mm Cutout, IP65

Subtotal (1 pack of 5 units)*

$384.25

(exc. GST)

$422.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$384.25$76.85

*price indicative

RS Stock No.:
466-513
Mfr. Part No.:
XB6ETI523P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

16mm

Push Button Colour

Red

Push Button Shape

Mushroom

Push Button Actuation

Pull to Release

IP Rating

IP65

Push Button Diameter

32mm

Standards/Approvals

CSA C22.2 No 14, GB 14048.5, IEC 60947-5-1, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric Complete illuminated mushroom head push button, Harmony XB6E, features a diameter 16 mm Estop with 24 VDC polarization. It also includes a diameter 32 mm turn or pull to release function with 2NC contacts.

Marking CE

Mechanical durability 100,000 cycles

Tightening torque 0.6 to 1 N.m

Short-circuit protection 6 A fuse type gG conforming to IEC 60269

[Ith] conventional free air thermal current 5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy