Schneider Electric XB6E Series Illuminated Push Button Complete Unit, 16 mm Cutout White, SPST, IP65
- RS Stock No.:
- 211-8472
- Mfr. Part No.:
- XB6EAW1B1P
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$125.92
(exc. GST)
$138.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $25.184 | $125.92 |
*price indicative
- RS Stock No.:
- 211-8472
- Mfr. Part No.:
- XB6EAW1B1P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | XB6E | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | White | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C 852, CSA C22.2 No 14, IEC 60947-5-1, UL 508, JIS C 4520, IEC 60947-1 | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series XB6E | ||
Cutout Diameter 16mm | ||
Push Button Actuation Spring Return | ||
Push Button Colour White | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Solder | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C 852, CSA C22.2 No 14, IEC 60947-5-1, UL 508, JIS C 4520, IEC 60947-1 | ||
Body Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electrics round white illuminated pushbutton with diameter of 16.
Protection Against Accidental Contact
Plastic Material
Related links
- Schneider Electric XB6E Series Illuminated Push Button Switch SPST, IP65
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout White IP65
- Idec YW Series Push Button Switch 22 mm Cutout White IP65
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch SPST
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout White IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout White IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Switch 22 mm Cutout White IP66 IP69,
