RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V

Subtotal (1 pack of 10 units)*

$263.35

(exc. GST)

$289.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$263.35$26.335

*price indicative

RS Stock No.:
553-912
Mfr. Part No.:
1.15.210.001/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

No

Series

LUMOTAST 16

Panel Cutout Size

16.2 mm

Mount Type

Through Hole

Contact Configuration

1 NO

IP Rating

IP65, IP67

Actuator Style

Rocker

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Length

23.5mm

Standards/Approvals

RoHS, REACH

Switch Contact Current

100mA

Width

23.5mm

Height

22.3mm

COO (Country of Origin):
HU
The RAFI pushbutton round collar, through the use of RAFI tactile switches, the LUMOTAST 16 pushbuttons offer crisp, tactile feedback with a distinct key click. They offer an impressively wide range of possible industrial uses and applications.

Round mounting hole diameter 16.2 mm

Mounting depth 18 mm

Gold or silver contacts

Contacts standard 1NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy