RAFI 1.15 Series Illuminated Push Button, Through Hole Black, 1 NO, IP40

Subtotal (1 pack of 10 units)*

$416.01

(exc. GST)

$457.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$416.01$41.601

*price indicative

RS Stock No.:
553-886
Mfr. Part No.:
1.15.106.301/0313
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Illuminated

No

Series

1.15

Mount Type

Through Hole

Push Button Colour

Black

Contact Configuration

1 NO

Terminal Type

Solder

Push Button Shape

Round

IP Rating

IP40

Minimum Operating Temperature

-25°C

Illumination Voltage

24V

Push Button Diameter

9.1mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
HU
The RAFI Pushbutton with mounting hole diameter 9.1 mm and 1 NC + 1 NO.

Opaque pushbutton non-illuminated

Mounting diameter 9.1 mm

Max. 24 V 100 mA

Solder connection

Mounting technology with threaded ring

Protection class IP 40 on the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy