RAFI 1.10 Series Illuminated Push Button, Through Hole Green, 1 NO, IP40
- RS Stock No.:
- 553-877
- Mfr. Part No.:
- 1.10.107.011/0507
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$132.81
(exc. GST)
$146.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $132.81 | $13.281 |
*price indicative
- RS Stock No.:
- 553-877
- Mfr. Part No.:
- 1.10.107.011/0507
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | 1.10 | |
| Mount Type | Through Hole | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Push Button Shape | Round | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Illumination Voltage | 24V | |
| Push Button Diameter | 9.1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series 1.10 | ||
Mount Type Through Hole | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Push Button Shape Round | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Illumination Voltage 24V | ||
Push Button Diameter 9.1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with mounting hole diameter 9.1 mm and 1 NO.
Opaque pushbutton non-illuminated
Mounting diameter 9.1 mm
Max. 24 V 100 mA
Solder connection
Mounting technology with threaded ring
Protection class IP 40 on the front
Related links
- RAFI 1.10 Series Illuminated Push Button Switch Through Hole 1 NO IP40
- RAFI 1.15 Series Illuminated Push Button 1 NO, IP40
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- EAO Series 61 Series Illuminated Push Button Switch 1 NO, IP40
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
