RAFI 1.15 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 9.1 mm Cutout, 1 NO/1 NC, IP40 24 V ac
- RS Stock No.:
- 523-548
- Mfr. Part No.:
- 1.15.106.505/1000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$295.53
(exc. GST)
$325.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $295.53 | $29.553 |
*price indicative
- RS Stock No.:
- 523-548
- Mfr. Part No.:
- 1.15.106.505/1000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Clear | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 1.15 | |
| Panel Cutout Size | 9.1 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Momentary | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Width | 11mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 11mm | |
| Height | 32mm | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Clear | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 1.15 | ||
Panel Cutout Size 9.1 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Actuator Style Momentary | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Width 11mm | ||
Standards/Approvals RoHS, REACH | ||
Length 11mm | ||
Height 32mm | ||
Switch Contact Current 500mA | ||
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton has a mounting hole diameter of 9.1 mm and supports a maximum of 24 V or 500 mA, with an integrated LED or filament lamp. It is ideal for use in mechanical and system engineering, model construction, and home technology.
Soldering manual soldering
Degree of protection front side according to DIN EN 60529 IP40
RoHS compliant
REACH compliant
Related links
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO
- RAFI 1.15 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40
- RAFI 1.15 Series Yellow Momentary Push Button Switch IP40
- RAFI 1.15 Series Illuminated Push Button 1 NO, IP40
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
