RAFI 1.15 Series Illuminated Push Button, Momentary, Through Hole, 9.1 mm Cutout, 1 NO/1 NC, IP40 24 V ac

Subtotal (1 pack of 10 units)*

$224.98

(exc. GST)

$247.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$224.98$22.498

*price indicative

RS Stock No.:
553-889
Distrelec Article No.:
304-54-713
Mfr. Part No.:
1.15.106.301/0518
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Green

Product Type

Illuminated Push Button

Switch Operation

Momentary

Illuminated

No

Series

1.15

Panel Cutout Size

9.1 mm

Mount Type

Through Hole

Contact Configuration

1 NO/1 NC

Terminal Type

Solder

IP Rating

IP40

Minimum Operating Temperature

-25°C

Actuator Style

Momentary

Contact AC Voltage

24V ac

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Height

32mm

Switch Contact Current

500mA

Length

11mm

Standards/Approvals

REACH, RoHS

Width

11mm

COO (Country of Origin):
HU
The RAFI Pushbutton with mounting hole diameter 9.1 mm and 1 NC + 1 NO.

Opaque pushbutton non-illuminated

Mounting diameter 9.1 mm

Max. 24 V 100 mA

Solder connection

Mounting technology with threaded ring

Protection class IP 40 on the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy