RAFI 1.10 Series Illuminated Push Button Switch, Momentary, Through Hole, 9.1mm Cutout, 1 NO, 24V, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
553-875
Mfr. Part No.:
1.10.107.011/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

No

Series

1.10

Panel Cut Out Diameter

9.1mm

Mounting Type

Through Hole

Push Button Colour

Red

Contact Configuration

1 NO

Voltage Rating

24V

IP Rating

IP40

COO (Country of Origin):
HU
The RAFI Pushbutton with mounting hole diameter 9.1 mm and 1 NO.

Opaque pushbutton non-illuminated

Mounting diameter 9.1 mm

Max. 24 V 100 mA

Solder connection

Mounting technology with threaded ring

Protection class IP 40 on the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy