RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 15.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 524-608
- Mfr. Part No.:
- 1.10.001.001/0301
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-608
- Mfr. Part No.:
- 1.10.001.001/0301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Red | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 15.2 mm | |
| Series | 1.1 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO | |
| Width | 19mm | |
| Switch Contact Current | 700mA | |
| Height | 8.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Red | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 15.2 mm | ||
Series 1.1 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO | ||
Width 19mm | ||
Switch Contact Current 700mA | ||
Height 8.2mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a screw connector and offers a momentary contact function. With an non-illuminable design, it is suitable for mechanical and system engineering, model construction, and home technology. It is equipped with versatile screw or flat plug terminal connections and ensures secure mounting with a threaded ring.
Red bezel colour
Mounting hole 15.2 mm
IP65 and IP40 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
