RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 524-619
- Mfr. Part No.:
- 1.10.102.001/0301
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-619
- Mfr. Part No.:
- 1.10.102.001/0301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO | |
| Length | 20mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 20mm | |
| Switch Contact Current | 2A | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO | ||
Length 20mm | ||
Standards/Approvals REACH, RoHS | ||
Width 20mm | ||
Switch Contact Current 2A | ||
Height 50mm | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a momentary contact function and a non-illuminated design. It is a dependable choice for applications in mechanical and system engineering, model construction, and home technology. Its screw terminal connection ensures straightforward and reliable installation.
Red bezel colour
Mounting hole 16.2 mm
IP65 and IP40 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
