RAFI 1.01 Series Illuminated Push Button, Momentary, Through Hole, 18.2 mm Cutout, 1 NO/1 NC, IP40, IP65 250 V ac
- RS Stock No.:
- 553-869
- Mfr. Part No.:
- 1.01.102.011/0104
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-869
- Mfr. Part No.:
- 1.01.102.011/0104
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | 1.01 | |
| Panel Cutout Size | 18.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 44.5mm | |
| Switch Contact Current | 2A | |
| Standards/Approvals | DIN EN 60529 (for IP rating), RoHS | |
| Width | 22mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series 1.01 | ||
Panel Cutout Size 18.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 44.5mm | ||
Switch Contact Current 2A | ||
Standards/Approvals DIN EN 60529 (for IP rating), RoHS | ||
Width 22mm | ||
Length 22mm | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with mounting hole diameter 18.2 mm, non-illuminated, 250 V or 4 A.
Collar shape round
RoHS compliant
REACH compliant
Related links
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40, IP65
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
