RAFI 1.01 Series Illuminated Push Button Switch, Momentary, Through Hole, 18.2mm Cutout, 1 NC + 1 NO, 250V, IP40, IP65
- RS Stock No.:
- 553-870
- Mfr. Part No.:
- 1.01.102.011/0104
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 553-870
- Mfr. Part No.:
- 1.01.102.011/0104
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 1.01 | |
| Panel Cut Out Diameter | 18.2mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NC + 1 NO | |
| Voltage Rating | 250V | |
| IP Rating | IP40, IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 1.01 | ||
Panel Cut Out Diameter 18.2mm | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration 1 NC + 1 NO | ||
Voltage Rating 250V | ||
IP Rating IP40, IP65 | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with mounting hole diameter 18.2 mm, non-illuminated, 250 V or 4 A.
Collar shape round
RoHS compliant
REACH compliant
Related links
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
