RAFI 1.01 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 NO/1 NC, IP40, IP65 250 V ac
- RS Stock No.:
- 271-9069
- Distrelec Article No.:
- 135-52-241
- Mfr. Part No.:
- 1.01.102.011/0104
- Brand:
- RAFI
Subtotal (1 unit)*
$58.07
(exc. GST)
$63.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 403 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.07 |
*price indicative
- RS Stock No.:
- 271-9069
- Distrelec Article No.:
- 135-52-241
- Mfr. Part No.:
- 1.01.102.011/0104
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | 1.01 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 22mm | |
| Length | 34mm | |
| Height | 10.5mm | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series 1.01 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Width 22mm | ||
Length 34mm | ||
Height 10.5mm | ||
Switch Contact Current 2A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI pushbutton has mounting diameter of 18.2 mm. It has actuation with momentary contact function.
Collar shape round
Bezel colour Black
RoHS compliant
Related links
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40, IP65
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
