RAFI 1.01 Series Illuminated Push Button, Momentary, Through Hole, 18.2 mm Cutout, 1 NO/1 NC, IP40, IP65 250 V ac

Subtotal (1 bag of 5 units)*

$312.41

(exc. GST)

$343.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$312.41$62.482

*price indicative

RS Stock No.:
524-625
Mfr. Part No.:
1.01.102.011/0205
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

White

Product Type

Illuminated Push Button

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

18.2 mm

Series

1.01

Mount Type

Through Hole

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP40, IP65

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

22mm

Height

44.5mm

Standards/Approvals

RoHS, DIN EN 60529 (for IP rating)

Width

22mm

Switch Contact Current

2A

COO (Country of Origin):
HU
The RAFI Pushbutton features a momentary contact function. Sporting a bezel and a non-illuminated design, it is ideal for applications in mechanical and system engineering, model construction, and home technology. Its screw terminal ensures a secure and user-friendly installation.

White bezel colour

Mounting hole 18.2 mm

IP65 and IP40 protection

Contact function 1 NC plus 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy