RAFI RAFIX 22 Series Illuminated Illuminated Push Button, Latching, Through Hole, 22.3 mm Cutout, IP65, 35 V dc 250 V ac
- RS Stock No.:
- 525-150
- Mfr. Part No.:
- 1.30.276.101/2200
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$78.21
(exc. GST)
$86.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $78.21 | $39.105 |
*price indicative
- RS Stock No.:
- 525-150
- Mfr. Part No.:
- 1.30.276.101/2200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.3 mm | |
| Series | RAFIX 22 | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Mushroom | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Height | 42.1mm | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-11 | |
| Width | 29.8mm | |
| Switch Contact Current | 100mA | |
| Length | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22.3 mm | ||
Series RAFIX 22 | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Mushroom | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Height 42.1mm | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-11 | ||
Width 29.8mm | ||
Switch Contact Current 100mA | ||
Length 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated mushroom pushbutton is a latching safety control device featuring a mushroom head with a central transparent illuminated window. Its compact design and robust functionality make it ideal for a range of applications, including electrical engineering, vehicle construction, and industrial robotics. Compliant with DIN EN ISO 13850, it ensures reliable performance while preventing unintentional actuation.
Black mushroom head and Black collar colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by pulling
Related links
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V ac
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Switch Through Hole 250V, IP65
