RAFI RAFIX 22 Series Illuminated Push Button, Momentary, Through Hole, 22.3 mm Cutout, IP65, 35 V dc 400 V ac

Subtotal (1 pack of 5 units)*

$90.17

(exc. GST)

$99.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$90.17$18.034

*price indicative

RS Stock No.:
524-545
Mfr. Part No.:
1.30.246.501/0107
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

No

Panel Cutout Size

22.3 mm

Series

RAFIX 22

Mount Type

Through Hole

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Contact AC Voltage

400V ac

Actuator Style

Rocker

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Width

40mm

Standards/Approvals

REACH, RoHS

Length

40mm

Height

43mm

COO (Country of Origin):
HU
The RAFI Mushroom Pushbutton is a robust, modular actuating element designed for versatile use across industries like electrical engineering, vehicle construction, and mechanical systems. Featuring a latching mechanism, customizable front ring colours, and easy single-person installation, it ensures reliable performance. It requires separate switching elements and supports various connection types like cage clamp, screw, and plug-in.

Black colour of mushroom

momentary contact function

Round Collar shape

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy