RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, White LED,
- RS Stock No.:
- 524-030
- Mfr. Part No.:
- 1.15.210.101/2601
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-030
- Mfr. Part No.:
- 1.15.210.101/2601
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Blue | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | LUMOTAST 16 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 35V dc | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 35V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Height | 22.3mm | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-6, REACH Compliant | |
| Width | 23.5mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Blue | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series LUMOTAST 16 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 35V dc | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 35V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Height 22.3mm | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-6, REACH Compliant | ||
Width 23.5mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton featuring a round collar is designed for versatile applications such as signalling systems, handheld terminals, and industrial robots. It is equipped with an integrated LED for illumination and offers a momentary contact function. It ensures durability and a precise user experience.
Blue bezel colour and Black collar colour
White Luminous element colour
Contact function 1 NO
IP65 and IP67 protection
Related links
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
