RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V

Temporarily out of stock
RS Stock No.:
523-699
Mfr. Part No.:
1.15.210.001/0501
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Green

Product Type

Illuminated Push Button

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

16.2 mm

Series

LUMOTAST 16

Mount Type

Through Hole

Contact Configuration

1 NO

IP Rating

IP65, IP67

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

35V dc

Actuator Style

Rocker

Maximum Operating Temperature

70°C

Switch Configuration

1 NO

Width

23.5 mm

Height

22.3mm

Standards/Approvals

RoHS, REACH

Length

23.5mm

Switch Contact Current

100 mA

COO (Country of Origin):
HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications.

Option C-LAB variant with replaceable legend inserts

Mounting depth 18 mm

Gold or silver contacts

Contacts standard 1NO

Max 35 V or 100 mA

Water jet protection class IP 65 and IP 67 on front

Related links