RAFI 1.15 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 9.1mm Cutout, 1 NC + 1 NO, 24V,

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-549
Mfr. Part No.:
1.15.106.505/1000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

9.1mm

Series

1.15

Mounting Type

Through Hole

Push Button Colour

Transparent

Contact Configuration

1 NC + 1 NO

Voltage Rating

24V

IP Rating

IP40

COO (Country of Origin):
HU
The RAFI illuminated pushbutton has a mounting hole diameter of 9.1 mm and supports a maximum of 24 V or 500 mA, with an integrated LED or filament lamp. It is ideal for use in mechanical and system engineering, model construction, and home technology.

Soldering manual soldering

Degree of protection front side according to DIN EN 60529 IP40

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy